Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483355-3
Newark Part No.98K5744
Technical Datasheet
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.520 |
10+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483355-3
Newark Part No.98K5744
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions14Positions
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
9.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
14Positions
Cable Length - Metric
250mm
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate