Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1483358-3
Newark Part No.98K5752
Your Part Number
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $5.280 |
| 25+ | $4.940 |
| 50+ | $4.790 |
| 100+ | $4.600 |
| 500+ | $3.790 |
| 1000+ | $3.490 |
| 2500+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1483358-3
Newark Part No.98K5752
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions20Positions
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
9.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
20Positions
Cable Length - Metric
250mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
