Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1487587-1
Newark Part No.98K5757
Your Part Number
671 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.190 |
| 10+ | $19.450 |
| 25+ | $18.320 |
| 50+ | $18.280 |
| 100+ | $17.710 |
| 250+ | $16.790 |
| 500+ | $15.070 |
Price for:Each
Minimum: 1
Multiple: 1
$22.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1487587-1
Newark Part No.98K5757
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1m
Connector BUSB Type B Plug
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1487587 series from TE Connectivity are shielded USB cable, available in standard A and B type. USB 2.0 can operate at full-speed instead of High-Speed.
- USB 4 position plug
- Wire size of 28AWG
- Available in standard length of 1000mm,1300mm and 830mm respectively
- Jacket colour is White
- Gold plated Contact material
- Nickel plated shell material
- Double ended configuration
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Notes
Cable assembly length should not exceed 1700mm.
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Jacket Color
White
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1487587-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
