Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534100-1
Newark Part No.69AH4261
Product RangeMQS
5,567 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.548 |
| 25+ | $0.487 |
| 100+ | $0.426 |
| 500+ | $0.391 |
| 1000+ | $0.362 |
| 2500+ | $0.342 |
Price for:Each
Minimum: 10
Multiple: 10
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534100-1
Newark Part No.69AH4261
Product RangeMQS
Product RangeMQS
No. of Positions12Positions
For Use WithAMP 928999, 963715 Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MQS
No. of Positions
12Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP 928999, 963715 Automotive Socket Contacts
IP Rating
-
Voltage Rating
12VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability