Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1546349-2.
Newark Part No.30AC3331
Product RangeCPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18.310 |
| 10+ | $17.210 |
| 25+ | $15.710 |
| 50+ | $15.360 |
| 100+ | $15.200 |
Price for:Each
Minimum: 1
Multiple: 1
$18.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1546349-2.
Newark Part No.30AC3331
Product RangeCPC Series
Technical Datasheet
Connector Shell Size17
Cable Diameter Max11.51mm
Strain Relief MaterialNylon (Polyamide)
Product RangeCPC Series
For Use WithCircular Plastic Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1546349-2 is a right-angle Cable Clamp for use with the CPC connector, size-17 shell. It is made of UL94V-0 rated black thermoplastic. The right-angle cable clamp is used in tight areas where typical 180degree cable clamp strain reliefs will not fit.
- 15/16-20 UNEF-2B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Nylon (Polyamide)
For Use With
Circular Plastic Connectors
Cable Diameter Max
11.51mm
Product Range
CPC Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate