Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No154719-1
Newark Part No.19J3275
Technical Datasheet
13,677 In Stock
Need more?
1275 Delivery in 1-3 Business Days(US stock)
12402 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.037 |
| 10+ | $0.037 |
| 25+ | $0.037 |
| 100+ | $0.037 |
| 500+ | $0.034 |
| 1000+ | $0.034 |
| 2500+ | $0.034 |
| 5000+ | $0.034 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No154719-1
Newark Part No.19J3275
Technical Datasheet
Accessory TypeInsulation Sleeve
For Use WithAMP Positive Lock Receptacle Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 154719-1 is a 1-way natural color straight Boot Insulator made of PA 6/6. It is ideal for positive lock receptacles. This receptacle housing accepts tab receptacles.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Insulation Sleeve
Product Range
-
For Use With
AMP Positive Lock Receptacle Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 154719-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate