Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1565357-1
Newark Part No.28X2645
Product RangeFSI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
2000+ | $10.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$20,380.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1565357-1
Newark Part No.28X2645
Product RangeFSI Series
Technical Datasheet
Product RangeFSI Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
FSI Series
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.5mm
No. of Contacts
100Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1565357-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate