Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1565373-4
Newark Part No.17AH9862
Product RangeTH 025 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $5.140 |
| 25+ | $4.730 |
| 50+ | $4.530 |
| 100+ | $4.320 |
| 500+ | $4.120 |
| 1000+ | $3.740 |
| 2500+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1565373-4
Newark Part No.17AH9862
Product RangeTH 025 Series
Product RangeTH 025 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts28Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialSPS (Syndiotactic Polystyrene) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TH 025 Series
No. of Contacts
28Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene) Body
Contact Plating
Tin
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
Crimp Socket
Contact Material
Brass
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate