Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1565894-1
Newark Part No.17AH9865
Product RangeTH 025
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $2.030 |
10+ | $1.740 |
25+ | $1.640 |
50+ | $1.570 |
100+ | $1.350 |
500+ | $1.260 |
1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1565894-1
Newark Part No.17AH9865
Product RangeTH 025
Product RangeTH 025
No. of Positions12Positions
For Use WithAMP TH 025 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TH 025
No. of Positions
12Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP TH 025 Series Pin Contacts
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate