Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586041-4
Newark Part No.39K1313
Product RangeVAL-U-LOK Series Connector System
Technical Datasheet
1,710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 10+ | $0.880 | 
| 25+ | $0.877 | 
| 50+ | $0.877 | 
| 100+ | $0.876 | 
| 500+ | $0.590 | 
| 1000+ | $0.589 | 
| 2500+ | $0.588 | 
Price for:Each
Minimum: 10
Multiple: 10
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586041-4
Newark Part No.39K1313
Product RangeVAL-U-LOK Series Connector System
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeVAL-U-LOK Series Connector System
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1586041-4 is a 4-position 2-row right-angle Shrouded Header with tin-plated brass contacts and natural colour nylon housing. It has keyed mating alignment and latch mating retention.
- UL94V-2 Housing Flammability
 - 600VAC Operating voltage
 - 9A Contact current rating
 
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
VAL-U-LOK Series Connector System
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate