Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1604044-5
Newark Part No.17R4176
Product RangeAMP Power 175 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1604044-5
Newark Part No.17R4176
Product RangeAMP Power 175 Series
Product RangeAMP Power 175 Series
No. of Contacts2Contacts
GenderPlug, Receptacle
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
AMP Power 175 Series
Gender
Plug, Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate