New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Quick Disconnect Crimp Terminals
                      Print Page

                      160743-4

                      Quick Disconnect Terminal, FASTON 110 Series, Male Quick Disconnect, 2.79mm x 0.79mm

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 160743-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No160743-4
                      Newark Part No.47AC4074
                      Product RangeFASTON 110 Series
                      See all Technical Docs
                      106 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.449
                      25+$0.384
                      100+$0.371
                      250+$0.347
                      500+$0.336
                      1000+$0.327
                      2500+$0.315
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No160743-4
                      Newark Part No.47AC4074
                      Product RangeFASTON 110 Series
                      Product RangeFASTON 110 Series
                      Terminal TypeMale Quick Disconnect
                      Tab Size - Metric2.79mm x 0.79mm
                      Tab Size - Imperial0.11" x 0.032"
                      Wire Size AWG Min20AWG
                      Wire Size AWG Max15AWG
                      Insulator Colour-
                      Conductor Area CSA1.5mm²
                      Insulator MaterialUninsulated
                      Terminal MaterialBrass
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      FASTON 110 Series

                      Tab Size - Metric

                      2.79mm x 0.79mm

                      Wire Size AWG Min

                      20AWG

                      Insulator Colour

                      -

                      Insulator Material

                      Uninsulated

                      SVHC

                      No SVHC (21-Jan-2025)

                      Terminal Type

                      Male Quick Disconnect

                      Tab Size - Imperial

                      0.11" x 0.032"

                      Wire Size AWG Max

                      15AWG

                      Conductor Area CSA

                      1.5mm²

                      Terminal Material

                      Brass

                      Technical Docs (5)

                      3D Product Image EN

                      Product Change Notice EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Application Note EN

                      Alternatives for 160743-4

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.