Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160834-2.
Newark Part No.26AC6191
Product RangePIDG FASTON 250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.974 |
| 10+ | $0.786 |
| 25+ | $0.763 |
| 50+ | $0.725 |
| 100+ | $0.711 |
| 500+ | $0.663 |
| 1000+ | $0.645 |
| 2500+ | $0.618 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160834-2.
Newark Part No.26AC6191
Product RangePIDG FASTON 250 Series
Technical Datasheet
Product RangePIDG FASTON 250 Series
Terminal TypeFemale Piggyback Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max15AWG
Insulator ColourRed
Conductor Area CSA1.5mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 160834-2 is a red insulated Female Piggy Back Crimp Terminal with tin-plated brass contact. The PIDG FASTON 250 series crimp terminal has nylon insulation and accepts 22 to 16AWG wire size.
- 300V Maximum operating voltage
Applications
Industrial
Technical Specifications
Product Range
PIDG FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Piggyback Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.5mm²
Terminal Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate