Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1650106-1
Newark Part No.11J2141
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.410 |
10+ | $3.320 |
25+ | $3.220 |
50+ | $3.140 |
100+ | $3.040 |
500+ | $2.960 |
1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1650106-1
Newark Part No.11J2141
Technical Datasheet
Accessory TypeShoulder Screw
For Use WithMini Drawer Connectors
Thread Size - Metric-
Thread Size - Imperial6-32 UNC-2A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1650106-1 is a float mount Shoulder Screw made of stainless steel with passivated finish. The 902-84-02113 is ideal for ELCON power connector layout forms. When float-mounting to a panel or chassis, use the stainless steel shoulder screws specified in the layout sheet or customer drawing specific to your ELCON drawer connector.
Technical Specifications
Accessory Type
Shoulder Screw
Thread Size - Metric
-
Product Range
-
For Use With
Mini Drawer Connectors
Thread Size - Imperial
6-32 UNC-2A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability