Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165617-5
Newark Part No.74AJ8320
Product RangePIDG FASTON 110
310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.828 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165617-5
Newark Part No.74AJ8320
Product RangePIDG FASTON 110
Product RangePIDG FASTON 110
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.79mm
Tab Size - Imperial0.11" x 0.03"
Wire Size AWG Min15.5AWG
Wire Size AWG Max13.5AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIDG FASTON 110
Tab Size - Metric
2.79mm x 0.79mm
Wire Size AWG Min
15.5AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.03"
Wire Size AWG Max
13.5AWG
Conductor Area CSA
2.5mm²
Terminal Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate