Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658622-3
Newark Part No.73K6221
Product RangeAMP-LATCH Novo Series
Your Part Number
8,902 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.250 |
| 25+ | $1.730 |
| 50+ | $1.670 |
| 100+ | $1.620 |
| 500+ | $1.580 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658622-3
Newark Part No.73K6221
Product RangeAMP-LATCH Novo Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeAMP-LATCH Novo Series
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658622-3 is a 16-way 2-row Wire-board Connector Receptacle with thermoplastic body and gold-plated phosphor bronze contacts, 2.54mm pitch spacing and IDC/IDT termination. This wire-board connector receptacle is suitable for use with wire/cable.
- Black housing
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- 5000MΩ Insulation resistance
- 1A Contact current rating
- 29.92µinch Plating thickness of contact mating area
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
Product Range
AMP-LATCH Novo Series
No. of Contacts
16Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
