Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658641-3.
Newark Part No.26AC6210
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
349 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 25+ | $6.620 |
Price for:Each
Minimum: 225
Multiple: 225
$1,489.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658641-3.
Newark Part No.26AC6210
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialMetal Body
For Use WithHDP-20 Series D Sub Connectors
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1658641-3 is a 50-position Standard D-sub Plug Assembly has zinc-plated steel shell and glass-filled nylon insert. The Amplimite plug used with the HDP-20 series crimp snap-in contacts.
- High performance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
50Positions
Connector Shell Size
DD
Gender
Plug
For Use With
HDP-20 Series D Sub Connectors
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Metal Body
SVHC
No SVHC (23-Jan-2024)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate