Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658681-1.
Newark Part No.30AC3395
Product RangeAMPLIMITE HDP-22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $4.250 |
| 25+ | $3.900 |
| 50+ | $3.790 |
| 100+ | $3.670 |
| 500+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658681-1.
Newark Part No.30AC3395
Product RangeAMPLIMITE HDP-22 Series
Technical Datasheet
No. of Positions15Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-22 Series
Connector Body MaterialSteel Body
For Use WithHDP-22 Series D Sub Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658681-1 is a 15-position Standard D-sub Receptacle Assembly with tin-plated steel shell and glass-filled nylon insert. The Amplimite plug used with the HDP-22 series crimp snap-in contacts.
- High performance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
HDP-22 Series D Sub Connectors
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22 Series
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
