Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658690-1
Newark Part No.95Y8644
Product RangeAMPLIMITE HDP 22 Series
Your Part Number
376 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $12.560 |
| 25+ | $12.490 |
Price for:Each
Minimum: 10
Multiple: 1
$125.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658690-1
Newark Part No.95Y8644
Product RangeAMPLIMITE HDP 22 Series
Technical Datasheet
No. of Positions15Positions
Connector TypeHigh Density D Sub
Connector Shell Size1
Product RangeAMPLIMITE HDP 22 Series
Connector Body MaterialSteel Body
For Use WithTE HDP-22 Series D Sub Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
1
Gender
Receptacle
For Use With
TE HDP-22 Series D Sub Connectors
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP 22 Series
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
