Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No166467-1
Newark Part No.10C3149
Product RangeEurocard Type C Series
Technical Datasheet
2,034 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $16.370 |
5+ | $16.370 |
10+ | $16.370 |
Price for:Each
Minimum: 1
Multiple: 1
$16.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No166467-1
Newark Part No.10C3149
Product RangeEurocard Type C Series
Technical Datasheet
Product RangeEurocard Type C Series
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact Plating-
Contact MaterialPhosphor Bronze
No. of Mating Cycles400
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 166467-1 is a 96-position 3-row Crimp Plug with pin type contacts and mounting holes. The Eurocard type C series PCB connector has phosphor bronze contacts and glass-filled polyester housing.
- Vertical mounting angle
- Polarization mating alignment
- UL94V-0 Flammability rating
Applications
Industrial Automation, Data / Computing
Technical Specifications
Product Range
Eurocard Type C Series
Gender
Plug
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Phosphor Bronze
SVHC
No SVHC (10-Jun-2022)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability