Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1670146-1
Newark Part No.28X2651
Product RangeMCON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 26000+ | $0.103 |
| 39000+ | $0.100 |
| 65000+ | $0.096 |
Price for:Each (Supplied on Full Reel)
Minimum: 26000
Multiple: 6500
$2,678.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1670146-1
Newark Part No.28X2651
Product RangeMCON Series
Technical Datasheet
Product RangeMCON Series
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MCON Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (27-Jun-2024)
Alternatives for 1670146-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate