Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167293-1
Newark Part No.85H0774
Product RangeAMPLIMITE HDP-20
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.000 |
| 25+ | $2.710 |
| 50+ | $2.470 |
| 100+ | $2.400 |
| 500+ | $2.200 |
| 1000+ | $2.160 |
| 2500+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167293-1
Newark Part No.85H0774
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE HDP-20
Connector Body MaterialMetal Body
For Use With15 HDP-20 Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 167293-1 is a 15-position black Plug Housing with tin-plated steel shell and is used with D-sub contacts. The Amplimite HDP-20 series connector are crimp snap-in contacts allows loading of only the number of contacts being used, available with shielding hardware and enclosure kits.
- UL94V-0 Flammability rating
- 5000MΩ Insulation resistance
- -85 to +105°C Temperature range
Applications
Industrial
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DB
Gender
Plug
For Use With
15 HDP-20 Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate