Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172508-1
Newark Part No.74AJ8380
Product RangeMulti-Interlock Mark II
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.660 |
| 25+ | $1.630 |
| 50+ | $1.590 |
| 100+ | $1.530 |
| 500+ | $1.410 |
| 1000+ | $1.330 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172508-1
Newark Part No.74AJ8380
Product RangeMulti-Interlock Mark II
Product RangeMulti-Interlock Mark II
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMulti-Interlock Mark II Contacts
Connector Body Material-
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Multi-Interlock Mark II
Rectangular Shell Size
-
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
Multi-Interlock Mark II Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability