Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734099-7
Newark Part No.08P0621
Product RangeCHAMP 050 I Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734099-7
Newark Part No.08P0621
Product RangeCHAMP 050 I Series
Technical Datasheet
No. of Contacts68Contacts
Connector TypeWire to Board
Contact Termination TypeThrough Hole
Product RangeCHAMP 050 I Series
Connector MountingPCB Mount
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
No. of Contacts
68Contacts
Connector Type
Wire to Board
Product Range
CHAMP 050 I Series
Contact Material
Phosphor Bronze
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate