Print Page
Image is for illustrative purposes only. Please refer to product description.
353 In Stock
Need more?
268 Delivery in 1-3 Business Days(US stock)
85 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 10+ | $0.578 |
| 25+ | $0.578 |
| 50+ | $0.578 |
| 100+ | $0.578 |
| 500+ | $0.578 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173853-1
Newark Part No.88W1720
Product Range-
No. of Positions18Positions
Pitch Spacing-
For Use WithSocket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 173853-1 is a 18-position Multi-lock polarized Connector Housing made of polybutylene terephthalate with integrated primary locking. It is used for female terminals and for wire-to-wire connector system.
- UL94H-B Flammability
- 180° Cable exit angle
- -30 to 105°C Operating temperature range
Technical Specifications
Product Range
-
No. of Positions
18Positions
For Use With
Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate