Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174264-2
Newark Part No.96W7263
Product RangeEconoseal J
Your Part Number
746 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.510 |
| 25+ | $1.440 |
| 50+ | $1.410 |
| 100+ | $1.380 |
| 500+ | $1.250 |
| 1000+ | $1.200 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174264-2
Newark Part No.96W7263
Product RangeEconoseal J
Technical Datasheet
Product RangeEconoseal J
No. of Positions6Positions
Pitch Spacing4.8mm
For Use WithEconoseal Mark II+ Contacts, Double Lock Plates
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 174264-2 is a 6-position sealed Connector Housing made of black polybutylene terephthalate with integrated primary locking. It is used for female terminals.
- UL94V-2 Flammability
- 180° Cable exit angle
- -30 to 105°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Econoseal J
No. of Positions
6Positions
For Use With
Econoseal Mark II+ Contacts, Double Lock Plates
Gender
Receptacle
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
