Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174354-2
Newark Part No.52R4004
Product RangeEconoseal J Mark-II
Your Part Number
101 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 10+ | $0.645 |
| 25+ | $0.631 |
| 50+ | $0.631 |
| 100+ | $0.630 |
| 500+ | $0.584 |
| 1000+ | $0.580 |
| 2500+ | $0.549 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174354-2
Newark Part No.52R4004
Product RangeEconoseal J Mark-II
Technical Datasheet
Product RangeEconoseal J Mark-II
No. of Positions2Positions
Pitch Spacing4.8mm
For Use WithAMP Econoseal J Mark-II Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 174354-2 is a 2-position 1-row polarized Connector Housing made of black polybutylene terephthalate. This integrated lock sealed housing is for male terminals.
- UL94V-2 Flammability
- 12VDC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
Econoseal J Mark-II
No. of Positions
2Positions
For Use With
AMP Econoseal J Mark-II Series Pin Contacts
Gender
Receptacle
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
