Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174657-2
Newark Part No.96W7264
Product RangeEconoseal J
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.760 |
| 25+ | $1.730 |
| 50+ | $1.670 |
| 100+ | $1.630 |
| 500+ | $1.600 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174657-2
Newark Part No.96W7264
Product RangeEconoseal J
Product RangeEconoseal J
No. of Positions10Positions
Pitch Spacing-
For Use WithEconoseal Mark II+ Contacts, Double Lock Plates
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 174657-2 is a 10-position Connector Housing made of black polybutylene terephthalate with integrated primary locking. It is used for wire-to-wire female terminals.
- UL94V-2 Flammability
- 180° Cable exit angle
- -30 to 105°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Econoseal J
No. of Positions
10Positions
For Use With
Econoseal Mark II+ Contacts, Double Lock Plates
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate