Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1747499-2
Newark Part No.17AH9983
Product RangeDynamic 4000
Technical Datasheet
312 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.400 |
10+ | $2.400 |
25+ | $2.400 |
50+ | $2.400 |
100+ | $2.400 |
500+ | $2.230 |
1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1747499-2
Newark Part No.17AH9983
Product RangeDynamic 4000
Technical Datasheet
Product RangeDynamic 4000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic 4000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate