Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174932-1
Newark Part No.74AJ8467
Product RangeMultilock 070
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.410 |
| 25+ | $1.360 |
| 50+ | $1.320 |
| 100+ | $1.270 |
| 500+ | $1.180 |
| 1000+ | $1.120 |
| 2500+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174932-1
Newark Part No.74AJ8467
Product RangeMultilock 070
Product RangeMultilock 070
No. of Positions10Positions
For Use WithAMP Multilock 070 Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Multilock 070
No. of Positions
10Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP Multilock 070 Series Automotive Pin Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability