Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175152-2
Newark Part No.
Full Reel03H8712
Re-Reel64AH9986
Cut Tape64AH9986
Product RangeUniversal Power Series
Your Part Number
Technical Datasheet
9,719 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.113 |
| 25+ | $0.056 |
| 100+ | $0.050 |
| 250+ | $0.048 |
| 500+ | $0.046 |
| 1000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175152-2
Newark Part No.
Full Reel03H8712
Re-Reel64AH9986
Cut Tape64AH9986
Product RangeUniversal Power Series
Technical Datasheet
Product RangeUniversal Power Series
Contact Termination TypeCrimp
Contact GenderSocket
Contact PlatingTin Plated Contacts
For Use WithAMP 178125 Housing Connectors
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Universal Power Series
Contact Gender
Socket
For Use With
AMP 178125 Housing Connectors
Wire Size AWG Max
16AWG
SVHC
No SVHC (21-Jan-2025)
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
Contact Material
Brass
Technical Docs (3)
Alternatives for 175152-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability