Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175288-3
Newark Part No.94X3327
Product RangeDynamic D-3000
Your Part Number
Technical Datasheet
5,250 In Stock
Need more?
83 Delivery in 1-3 Business Days(US stock)
5167 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.860 |
| 25+ | $0.859 |
| 50+ | $0.851 |
| 100+ | $0.843 |
| 500+ | $0.740 |
| 1000+ | $0.714 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175288-3
Newark Part No.94X3327
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-3000
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate