Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757819-5
Newark Part No.16M2775
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,ZN,5
Technical Datasheet
79 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.640 |
5+ | $10.640 |
10+ | $10.640 |
25+ | $10.640 |
50+ | $10.640 |
100+ | $10.640 |
250+ | $10.640 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757819-5
Newark Part No.16M2775
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,ZN,5
Technical Datasheet
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeAMPLIMITE 109 Series
Connector Body MaterialSteel Body
For Use With109 Series D Subminiature Connectors
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1757819-5
1 Product Found
Product Overview
The AMPLIMITE 109 series straight and right angle Receptacle Connector designed for many applications. The receptacle connector contains a 1-piece insert and 20-size posted socket contacts designed for printed circuit board applications. The plug connector is designed with a rear release pin contact retention system.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
No. of Positions
50Positions
Connector Shell Size
DD
Gender
Plug
For Use With
109 Series D Subminiature Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability