Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757820-6
Newark Part No.83K9415
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-1Z
Your Part Number
Technical Datasheet
337 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.600 |
| 5+ | $28.770 |
| 10+ | $28.090 |
| 25+ | $27.700 |
| 50+ | $27.240 |
| 100+ | $27.010 |
| 250+ | $26.890 |
Price for:Each
Minimum: 1
Multiple: 1
$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757820-6
Newark Part No.83K9415
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-1Z
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 109 Series
Connector Body MaterialMetal Body
For Use With109 Series D Subminiature Connectors
SVHCLead
Product Overview
The 1757820-6 is a 9-position D-sub Receptacle Assembly with gold over nickel copper alloy contacts and zinc-plated steel shell. The Amplimite 109-series plug used with size-20 crimp snap-in contacts.
- Crimp snap-In contacts
- MS18273-1 Insert arrangement
Applications
Industrial
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
109 Series D Subminiature Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Metal Body
SVHC
Lead
Alternatives for 1757820-6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability