Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757820-7
Newark Part No.16M3877
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-2Z
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.310 |
| 5+ | $41.830 |
| 10+ | $40.870 |
| 25+ | $40.280 |
| 50+ | $39.620 |
| 100+ | $39.280 |
| 250+ | $39.110 |
Price for:Each
Minimum: 1
Multiple: 1
$43.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757820-7
Newark Part No.16M3877
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-2Z
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAMPLIMITE 109 Series
Connector Body MaterialMetal Body
For Use With109 Series D Subminiature Connectors
SVHCLead
Product Overview
The 1757820-7 is a 15-position D-sub Connector Housing with a zinc plated steel shell and MS18274-1 insert. The D-sub receptacle housing comes with a stainless steel retention clip. It is suitable for use with the AMPLIMITE commercial pin and socket crimp snap-in connectors.
Applications
Computers & Computer Peripherals, Defence, Military & Aerospace
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
109 Series D Subminiature Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Metal Body
SVHC
Lead
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability