Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-5
Newark Part No.25T0305
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,5
Your Part Number
Technical Datasheet
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.390 |
| 5+ | $29.390 |
| 10+ | $27.380 |
| 25+ | $25.970 |
| 50+ | $24.960 |
| 100+ | $24.000 |
Price for:Each
Minimum: 1
Multiple: 1
$31.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-5
Newark Part No.25T0305
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,5
Technical Datasheet
No. of Positions78Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product RangeAMPLIMITE 90 Series
Connector Body MaterialSteel Body
For Use WithSize 22 Crimp Snap-in Contacts
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1757823-5 is a 78-way Box Mount D-sub Plug Assembly with mounting holes and gold-plated copper alloy crimp snap-in contacts. This Amplimite 109 series connector comes with zinc-plated steel shell and stainless steel retention clip.
Applications
Industrial
Technical Specifications
No. of Positions
78Positions
Connector Shell Size
DD
Gender
Plug
For Use With
Size 22 Crimp Snap-in Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90 Series
Connector Body Material
Steel Body
SVHC
No SVHC (14-Jun-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability