Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-9
Newark Part No.16M3881
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,3,CT
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.300 |
| 5+ | $59.110 |
| 10+ | $58.910 |
| 25+ | $56.840 |
| 50+ | $54.770 |
| 100+ | $52.700 |
| 250+ | $45.600 |
Price for:Each
Minimum: 1
Multiple: 1
$59.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-9
Newark Part No.16M3881
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,3,CT
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead
Product Overview
The 1757823-9 is a 44-position crimp snap-in D-sub Plug with pin type gold-plated copper alloy contacts, zinc-plated steel shell and stainless steel retention clip.
- MS18275-2 Insert arrangement
- Mounting holes
Applications
Defence, Military & Aerospace, Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability