Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1776275-2
Newark Part No.95AC0680
Technical Datasheet
994 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.248 |
10+ | $0.248 |
25+ | $0.248 |
100+ | $0.248 |
500+ | $0.248 |
1000+ | $0.248 |
2500+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1776275-2
Newark Part No.95AC0680
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Wire Connection MethodScrew
Rated Current7A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Product Overview
The 1776275-2 from TE Connectivity is a through hole, 2 position vertical PCB mount terminal block with interlocking. This terminal block comes with 3.5mm pitch spacing and is suitable for wire size ranging from 26AWG to 18AWG.
- Blue colour housing
- Polyamide-GF material
- Receptacle connector style
- Side entry wiring
- Without stacked levels
- Brass contact
- Tin plating
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.9mm²
Rated Current
7A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
2Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate