Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1776635-1
Newark Part No.16M2880
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $56.000 |
| 100+ | $52.700 |
| 250+ | $50.340 |
Price for:Each
Minimum: 75
Multiple: 75
$4,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1776635-1
Newark Part No.16M2880
Technical Datasheet
Convert FromIDC Connector
Convert To-
Rated Current-
Rated Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The 1776635-1 is a 11-position standard NEMA Terminal Block with tin-plated copper alloy screw clamp contacts and black thermoplastic polyamide housing. The direct mount terminal block has zinc-plated steel 4-40 binding head screw.
- 10A Current rating
- 150VAC Voltage rating
- 22 to 12AWG Wire size
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Convert From
IDC Connector
Rated Current
-
Product Range
-
Convert To
-
Rated Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
