| Quantity | Price |
|---|---|
| 500+ | $0.688 |
Product Information
Product Overview
177766-1 is an ELECTRO-TAP cable connector/splice. This connector utilizes insulation displacement type self-stripping contacts which provide faster, easier tapping than the conventional twist or other type splices. After four simple steps, you have a fast, reliable connection on solid or stranded wires 24 to 22AWG. Each AMP ELECTRO-TAP connector is constructed of durable nylon with self-stripping, tin-plated brass contacts. This connector has a wide range of wiring applications in both low- and high voltage usage. Some typical applications include fixtures, automotive wiring, boat and trailer systems, control panels, tractors and trailers, open slice wiring, mobile homes, low voltage switching systems, plant maintenance. school bus, stereo and speaker wiring, trailer hitches, equipment manufacturers, harness repair, garage repair work, hobby wiring, auto dealers.
- Tap wire installed separately, no wire stripping or cutting of run wires
- No special tools, permanent lock, self-extinguishing
- Generous lead-in, short overall length
- Built-in wire stop, works on solid or stranded wire
- Tap pre-assembly possible, isolated metal contacts
- Natural color, 0.472inch length, brass splice material
- Nylon new housing material, bulk pack type
- Nylon, color-coded housing material, brass, tin plated contact material
- 105°C operating temperature
Technical Specifications
ELECTRO-TAP Series
24AWG
0.4mm²
Natural
Brass
IDC / IDT
22AWG
In Line Splice
Nylon (Polyamide), Glass Filled
Melamine
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate