Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180900
Newark Part No.93F5812
Product RangeFASTIN-FASTON 250 Series
Technical Datasheet
3,615 In Stock
Need more?
2184 Delivery in 1-3 Business Days(US stock)
1431 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.451 |
10+ | $0.414 |
25+ | $0.413 |
100+ | $0.413 |
500+ | $0.382 |
1000+ | $0.382 |
2500+ | $0.382 |
5000+ | $0.382 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180900
Newark Part No.93F5812
Product RangeFASTIN-FASTON 250 Series
Technical Datasheet
Product RangeFASTIN-FASTON 250 Series
No. of Positions4Positions
Pitch Spacing10.8mm
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
No. of Positions
4Positions
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Plug
Pitch Spacing
10.8mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 180900
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability