Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180900
Newark Part No.92B4009
Product RangeFASTIN FASTON
Technical Datasheet
4,721 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.527 |
| 25+ | $0.498 |
| 100+ | $0.487 |
| 500+ | $0.439 |
| 1000+ | $0.408 |
| 2500+ | $0.390 |
| 5000+ | $0.371 |
Price for:Each
Minimum: 10
Multiple: 10
$5.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180900
Newark Part No.92B4009
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions4Positions
Pitch Spacing10.8mm
For Use WithAMP FASTON 250 Series Quick Connect Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180900 is a 4-way Plug Housing with 10.8mm pitch spacing and PA 6.6 body. This plug housing is suitable for use with AMP FASTON 250 series quick connect socket contacts.
- Natural colour
Applications
Motor Drive & Control
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
4Positions
For Use With
AMP FASTON 250 Series Quick Connect Socket Contacts
Gender
Plug
Pitch Spacing
10.8mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 180900
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate