Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180908
Newark Part No.25C5780
Technical Datasheet
3,613 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.258 |
10+ | $0.236 |
25+ | $0.236 |
100+ | $0.236 |
500+ | $0.218 |
1000+ | $0.218 |
2500+ | $0.218 |
5000+ | $0.218 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180908
Newark Part No.25C5780
Technical Datasheet
Product Range-
No. of Positions2Positions
Pitch Spacing7.4mm
For Use WithFASTIN-FASTON Series Tab Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180908-0 is a 2-way natural color FASTON Tab Housing made of polyamide 6.6. The housing is ideal for use with FASTON terminals.
- UL94V-2 Flammability rating
- Polarized
Applications
Motor Drive & Control, Automotive
Technical Specifications
Product Range
-
No. of Positions
2Positions
For Use With
FASTIN-FASTON Series Tab Contacts
Gender
Plug
Pitch Spacing
7.4mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability