Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180940
Newark Part No.15J3940
Product RangeFASTIN FASTON
Technical Datasheet
5,781 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.320 |
| 25+ | $0.294 |
| 100+ | $0.289 |
| 500+ | $0.283 |
| 1000+ | $0.249 |
Price for:Each
Minimum: 10
Multiple: 10
$3.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180940
Newark Part No.15J3940
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions3Positions
Pitch Spacing6.35mm
For Use WithFASTIN FASTON Series Tab Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180940 is a 3-way receptacle Tab Housing with 6.35mm pitch spacing and PA 6.6 body. This receptacle tab housing is suitable for use with FASTIN FASTON series tab contacts.
- Natural colour
Applications
Motor Drive & Control
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
3Positions
For Use With
FASTIN FASTON Series Tab Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate