Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182651-1
Newark Part No.93F5522
Product RangeCPC Series 1
Your Part Number
Technical Datasheet
2,312 In Stock
Need more?
942 Delivery in 1-3 Business Days(US stock)
1370 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $5.530 |
| 25+ | $5.430 |
| 50+ | $5.320 |
| 100+ | $5.110 |
| 250+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182651-1
Newark Part No.93F5522
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 182651-1 from TE Connectivity is a CPC series circular I/O plug connector housing with shell size 11 and suitable for 4 pin contacts.
- Keyed mating alignment
- Free hanging mounting style
- Straight mounting angle
- Black colour thermoplastic housing
- 5/8-24 UNEF-2A thread size
- UL recognized and CSA certified
- UL94 V-0 flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Product Range
CPC Series 1
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability