Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182655-1
Newark Part No.06WX0143
Product RangeCPC Series
Also Known AsAMPS-0-0182655-1, C85815-000
Technical Datasheet
14,081 In Stock
Need more?
395 Delivery in 1-3 Business Days(US stock)
13686 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 10+ | $10.560 |
| 25+ | $9.640 |
| 50+ | $9.480 |
| 100+ | $9.460 |
| 250+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182655-1
Newark Part No.06WX0143
Product RangeCPC Series
Also Known AsAMPS-0-0182655-1, C85815-000
Technical Datasheet
Connector Shell Size17
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithAMP CPC Series Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Product Overview
182655-1 is a cable clamp kit.
- Compatible with connector shell size : 17
- Cable entry diameter is 0.453inch
- Straight body style
- Black color thermoplastic body material
- UL94 V-0 flammability
- 15/16-20 thread size
- UL recognized and CSA certified
Contents
Cable clamp, Two screws, Clamping inserts.
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
AMP CPC Series Plugs & Receptacles
Cable Diameter Max
11.51mm
Product Range
CPC Series
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate