Print Page
Image is for illustrative purposes only. Please refer to product description.
275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.030 |
10+ | $11.170 |
25+ | $10.180 |
50+ | $9.900 |
100+ | $9.170 |
Price for:Each
Minimum: 1
Multiple: 1
$12.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182661-1
Newark Part No.52R4020
Product RangeCPC
Connector Shell Size17
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Series Circular Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
CPC Series Circular Connectors
Cable Diameter Max
17.86mm
Product Range
CPC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability