Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184095-2
Newark Part No.12H0415
Product RangeSSC Series
2,215 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.092 |
| 10+ | $0.092 |
| 25+ | $0.092 |
| 100+ | $0.092 |
| 500+ | $0.092 |
| 1000+ | $0.092 |
| 2500+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184095-2
Newark Part No.12H0415
Product RangeSSC Series
Product RangeSSC Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min22AWG
For Use WithAMP SSC Series Automotive Housing Connectors
Contact MaterialPhosphor Bronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SSC Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP SSC Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability