Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No188834-1.
Newark Part No.26AC6262
Product RangeZ-PACK HM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $7.600 |
10+ | $7.550 |
30+ | $7.490 |
50+ | $7.450 |
100+ | $7.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No188834-1.
Newark Part No.26AC6262
Product RangeZ-PACK HM Series
Technical Datasheet
Product RangeZ-PACK HM Series
No. of Contacts154Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Z-PACK HM Series
Pitch Spacing
2mm
Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
154Contacts
Card Edge / Backplane Connector Type
Backplane
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate