Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1924955-1
Newark Part No.83Y7496
Product RangeGeneration Y Series
Your Part Number
27,480 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 25+ | $0.178 |
| 100+ | $0.164 |
| 250+ | $0.152 |
| 500+ | $0.144 |
| 1000+ | $0.138 |
| 2500+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1924955-1
Newark Part No.83Y7496
Product RangeGeneration Y Series
Product RangeGeneration Y Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Generation Y Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1924955-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability